Part Details for 1980540000 by Weidmüller Interface GmbH & Co. KG
Overview of 1980540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1980540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7981
|
Newark | Blz 7.62Hp/08/180 Sn Or Bx |Weidmuller 1980540000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $13.4100 | Buy Now |
DISTI #
1980540000-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 7.62MM Min Qty: 25 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9124 | Buy Now |
DISTI #
1980540000
|
Avnet Americas | Pluggable Terminal Block Plug 8 Power Position 7.62mm Straight Cable Mount Orange Box - Bulk (Alt: 1980540000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1980540000
|
Mouser Electronics | Pluggable Terminal Blocks BLZ 7.62HP/08/180 SN OR BX RoHS: Compliant | 0 |
|
$8.2600 / $12.1700 | Order Now |
|
Onlinecomponents.com | Pluggable Terminal Block Plug 8 Power Position 7.62mm Straight Cable Mount Orange Box RoHS: Compliant | 0 |
|
$7.1600 / $8.8400 | Buy Now |
DISTI #
1980540000
|
Avnet Abacus | (Alt: 1980540000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |