-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1980530-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 5.2MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6400 | Buy Now |
DISTI #
651-1980530
|
Mouser Electronics | Pluggable Terminal Blocks ST 2,5-PCBV/ 7-G-5,2 RoHS: Compliant | 0 |
|
$8.6400 / $9.4300 | Order Now |
DISTI #
71712957
|
RS | Terminal Block, Header, Male Pins, Shrouded (4 Side), 7 pos, 0.205" pitch, 15A, 300V | Phoenix Contact 1980530 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4100 / $12.0100 | RFQ |
|
Onlinecomponents.com | ST-COMBI receptacle - plug-in direction vertical to the PCB - pitch: 5.2 mm - no. of positions: 7 RoHS: Compliant | 0 |
|
$7.9800 / $10.7600 | Buy Now |
DISTI #
000000000003139511
|
Sager | Pluggable Terminal Blocks ST 2,5-PCBV/ 7-G-5,2 Min Qty: 50 | 0 |
|
$9.8000 / $10.5600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 450 |
|
RFQ | |
|
Master Electronics | ST-COMBI receptacle - plug-in direction vertical to the PCB - pitch: 5.2 mm - no. of positions: 7 RoHS: Compliant | 0 |
|
$7.9800 / $10.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1980530
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1980530
Phoenix Contact
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |