Part Details for 1980080000 by Wickmann by Littelfuse
Overview of 1980080000 by Wickmann by Littelfuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1980080000
1980080000 CAD Models
1980080000 Part Data Attributes:
|
1980080000
Wickmann by Littelfuse
Buy Now
Datasheet
|
Compare Parts:
1980080000
Wickmann by Littelfuse
Fuse,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WICKMANN USA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.08 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |