Part Details for 1980000352900 by CML Innovative Technologies
Overview of 1980000352900 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1980000352900
1980000352900 CAD Models
1980000352900 Part Data Attributes
|
1980000352900
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1980000352900
CML Innovative Technologies
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 1980000352900
This table gives cross-reference parts and alternative options found for 1980000352900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1980000352900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1980000352450 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | 1980000352900 vs 1980000352450 |
1980100352500 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1980000352900 vs 1980100352500 |
1980000052450 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1980000352900 vs 1980000052450 |
1980100352900 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1980000352900 vs 1980100352900 |
1980000352500 | Single Color LED, Yellow, Diffused, T-1 3/4, 9.5mm | CML Innovative Technologies | 1980000352900 vs 1980000352500 |