Part Details for 1980 by ABB Group
Overview of 1980 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1980TE-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1980TE-T1-A | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
77319-803R12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 1980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000522937
|
Sager | Thomas & Betts Min Qty: 1 | 0 |
|
$135.0600 / $155.8300 | Buy Now |