197MGBNS10M000
CTS Corporation
Description: Sine Output Oscillator,

Overview of 197MGBNS10M000 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for 197MGBNS10M000 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 197MGBNS10M000 by CTS Corporation

197MGBNS10M000
CTS Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Aging
0.04 PPM/YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.0002%
Frequency Stability-Voltage
0.0003 ppm
Input Power
5 W
Mounting Feature
THROUGH HOLE MOUNT
Offset Frequency
1 kHz
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
SINE
Output Impedance
50 Ω
Output Level
1.125 V
Oven Supply Voltage
12V
Phase Noise
-145 dBc/Hz
Physical Dimension
36.4mm x 27.4mm x 13.4mm
Supply Voltage-Max
12.6 V
Supply Voltage-Min
11.4 V
Supply Voltage-Nom
12 V
Surface Mount
NO
Warm-up Power
2 W
Warm-up Time-Max
5 Minute
Want to compare parts?
  1. 197MGBNS10M000
    CTS Corporation
    Sine Output Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 197MGBNS10M000 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 197MGBNS10M000 by CTS Corporation

Select Manufacturer
Which Manufacturer of 197MGBNS10M000 would you like to use for your alert(s)?
  • Please alert me when 197MGBNS10M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 197MGBNS10M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 197MGBNS10M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 197MGBNS10M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 197MGBNS10M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 197MGBNS10M000 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: