Part Details for 1979960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1979960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1979960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7924
|
Newark | Blf 5.00Hc/19/90Lr Sn Bk Bx |Weidmuller 1979960000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3600 / $19.9100 | Buy Now |
DISTI #
1979960000
|
Avnet Americas | Pluggable Terminal Block Plug 19 Position 5mm Right Angle Cable Mount Black Box (Alt: 1979960000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6300 / $23.9900 | Buy Now |