Part Details for 1979580000 by Weidmüller Interface GmbH & Co. KG
Overview of 1979580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1979580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P5282
|
Newark | Blf 5.00Hc/14/90F Sn Bk Bx |Weidmuller 1979580000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4000 / $14.4200 | Buy Now |
DISTI #
1979580000-ND
|
DigiKey | TERM BLOCK PLUG 14POS 90DEG 5MM Min Qty: 18 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$10.8106 | Buy Now |
DISTI #
1979580000
|
Avnet Americas | Pluggable Terminal Block Plug 14 Position 5mm Right Angle Cable Mount Black Box (Alt: 1979580000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1979580000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/14/90F SN BK BX RoHS: Compliant | 0 |
|
$7.6700 / $12.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0900 / $9.6700 | Buy Now |