Part Details for 1979560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1979560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1979560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P5281
|
Newark | Blf 5.00Hc/12/90F Sn Bk Bx |Weidmuller 1979560000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 / $12.4300 | Buy Now |
DISTI #
4381-1979560000-ND
|
DigiKey | TERM BLOCK PLUG 12POS 90DEG 5MM Min Qty: 1 Lead time: 23 Weeks Container: Box, Box |
20 In Stock |
|
$4.3300 / $9.3229 | Buy Now |
DISTI #
1979560000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 12 Position 5mm Push-In Right Angle Cable Mount 24A Box (Alt: 1979560000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1979560000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/12/90F SN BK BX RoHS: Compliant | 0 |
|
$7.9100 / $10.5800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 12 POS 5mm Solder RA Thru-Hole 10A Box RoHS: Compliant | 0 |
|
$6.9700 / $8.3400 | Buy Now |