Part Details for 1979280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1979280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1979280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7873
|
Newark | Blf 5.00Hc/03/90 Sn Bk Bx |Weidmuller 1979280000 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.7000 | Buy Now |
DISTI #
281-2670-ND
|
DigiKey | TERM BLOCK PLUG 3POS 90DEG 5MM Min Qty: 120 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2811 | Buy Now |
DISTI #
1979280000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5mm Right Angle Cable Mount Black Box (Alt: 1979280000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ | |
DISTI #
470-1979280000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/03/90 SN BK BX RoHS: Compliant | 0 |
|
$1.8500 / $3.6600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5mm Crimp RA Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$1.6400 / $2.4700 | Buy Now |