Part Details for 1979080000 by Weidmüller Interface GmbH & Co. KG
Overview of 1979080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1979080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1530
|
Newark | Ll3R 5.08/18/90 3.2Sn Or Bx |Weidmuller 1979080000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9800 / $17.9900 | Buy Now |
DISTI #
1979080000-ND
|
DigiKey | LL3R 5.08/18/90 3.2SN OR BX Min Qty: 25 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6492 | Buy Now |
DISTI #
1979080000
|
Avnet Americas | PC Board Terminal Block Header 18 Position 5.08mm Right Angle Through Hole Orange Box (Alt: 1979080000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-1979080000
|
Mouser Electronics | Fixed Terminal Blocks LL3R 5.08/18/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$9.7700 / $13.0200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$10.0900 / $13.3600 | Buy Now |