Part Details for 19790 by Desco Industries Inc
Overview of 19790 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5560
|
Newark | Esd Survey Kit, North America, 120Vac, Kit Contents:19290 Digital Surface Resistance Meter Kit, Product Range:- Rohs Compliant: Na |Desco 19790 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,724.8800 | Buy Now |
DISTI #
16-1595-ND
|
DigiKey | ESD SURVEY KIT NORTH AMERICA 120 Min Qty: 1 Lead time: 30 Weeks Container: Box |
1 In Stock |
|
$3,724.9000 | Buy Now |
DISTI #
809-19790
|
Mouser Electronics | Tool Kits & Cases ESD SURVEY KIT, NORTH AMERICA, 120VAC | 0 |
|
$3,724.8800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3,614.8000 / $3,771.4300 | Buy Now | |
DISTI #
548ST9790
|
Techni-Tool, Inc. | Desco 19790 ESD Survey Kit | 0 |
|
$3,724.8800 | Buy Now |
DISTI #
548ST9790
|
TestEquity LLC | Desco 19790 ESD Survey Kit | 0 |
|
$3,724.8800 | Buy Now |