Part Details for 1977936-1 by TE Connectivity
Overview of 1977936-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977936-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1977936-1-ND
|
DigiKey | CONN HEADER VERT 25000POS 2.54MM Min Qty: 25000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0831 | Buy Now |
DISTI #
1977936-1
|
Avnet Americas | B/A REELED SRST HDR ASSY 30 PD/NI - Tape and Reel (Alt: 1977936-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Container: Reel | 0 |
|
$0.0763 | Buy Now |
DISTI #
571-1977936-1
|
Mouser Electronics | Headers & Wire Housings B/A REELED SRST HDR ASSY 30 PD/NI | 0 |
|
$0.0840 | Order Now |
DISTI #
72051223
|
RS | Connector, AMPMODU, B/A Reeled Srst Hdr Assy 30 Pd/Ni | TE Connectivity 1977936-1 RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Container: Reel | 0Reel |
|
$0.0766 | Buy Now |
DISTI #
AMP1977936-1
|
Heilind Electronics | B/A REELED SRST HDR ASSY 30 PD | Americas - 0 in Stock |
|
$0.0706 / $0.0859 | Buy Now |
|
Onlinecomponents.com | B/A REELED SRST HDR ASSY 30 PD/NI RoHS: Compliant | 0 |
|
$0.0715 / $0.1497 | Buy Now |
DISTI #
AMP1977936-1
|
Interstate Connecting Components | B/A REELED SRST HDR ASSY 30 PD | 0 |
|
$0.0706 / $0.0859 | Buy Now |
|
Master Electronics | B/A REELED SRST HDR ASSY 30 PD/NI RoHS: Compliant | 0 |
|
$0.0715 / $0.1497 | Buy Now |
Part Details for 1977936-1
1977936-1 CAD Models
1977936-1 Part Data Attributes
|
1977936-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977936-1
TE Connectivity
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1977936-1
This table gives cross-reference parts and alternative options found for 1977936-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1977936-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1977960-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1977936-1 vs 4-1977960-0 |
9-146279-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1977936-1 vs 9-146279-0 |
3-102898-3 | 40 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 1977936-1 vs 3-102898-3 |
4-1977955-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1977936-1 vs 4-1977955-0 |
4-1977949-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1977936-1 vs 4-1977949-0 |
4-1977959-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1977936-1 vs 4-1977959-0 |
9-146291-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1977936-1 vs 9-146291-0 |
1-146133-4 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1977936-1 vs 1-146133-4 |
9-146278-0 | 40 MODII HDR SRST B/A .100CL | TE Connectivity | 1977936-1 vs 9-146278-0 |
8-102898-3 | 40 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 1977936-1 vs 8-102898-3 |