Part Details for 1977934-1 by TE Connectivity
Overview of 1977934-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977934-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1977934-1
|
Avnet Americas | B/A REELED DRST HDR ASSY 30 PD/NI - Tape and Reel (Alt: 1977934-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1977934-1
|
Mouser Electronics | Headers & Wire Housings B/A REELED DRST HDR ASSY 30 PD/NI | 0 |
|
$0.0690 | Order Now |
DISTI #
72051224
|
RS | Connector, AMPMODU, B/A Reeled Drst Hdr Assy 30 Pd/Ni | TE Connectivity 1977934-1 RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0770 | RFQ |
|
Onlinecomponents.com | HEADER ASSEMBLY, DOUBLE ROW, VERTICAL, REELED, CONTINUOUS, 30 Pd/Ni RoHS: Compliant | 0 |
|
$0.0634 / $0.1329 | Buy Now |
DISTI #
1977934-1
|
Avnet Americas | B/A REELED DRST HDR ASSY 30 PD/NI - Tape and Reel (Alt: 1977934-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | HEADER ASSEMBLY, DOUBLE ROW, VERTICAL, REELED, CONTINUOUS, 30 Pd/Ni RoHS: Compliant | 0 |
|
$0.0634 / $0.1329 | Buy Now |
Part Details for 1977934-1
1977934-1 CAD Models
1977934-1 Part Data Attributes:
|
1977934-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977934-1
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |