1977881-1
TE Connectivity
Description: Circular Connector, 4 Contact(s), Male, Plug

Overview of 1977881-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1977881-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99W2275
Newark Circular Connector, Plug, 4 Position, Cable, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Amp Te Connectivity 1977881-1 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $16.3900
$16.3900 Buy Now
DISTI # 76AC2488
Newark Standard Circular Conn 11-4, Rev Sex Plug Housing |Amp Te Connectivity 1977881-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $18.4800
  • 5 $18.0500
  • 10 $17.7400
  • 25 $17.4200
  • 50 $17.0500
  • 100 $16.8600
$16.8600 / $18.4800 Buy Now
DISTI # 2266-1977881-1-ND
DigiKey CONN PLUG HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 34 Weeks Container: Box MARKETPLACE PRODUCT 75
In Stock
  • 4 $19.3600
$19.3600 Buy Now
DISTI # A116569-ND
DigiKey CONN PLUG HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 34 Weeks Container: Bulk 16
In Stock
  • 1 $17.0200
  • 10 $15.8550
$15.8550 / $17.0200 Buy Now
DISTI # 1977881-1
Avnet Americas Conn CPC PIN 4 POS ST Cable Mount 4 Terminal 1 Port - Bag (Alt: 1977881-1) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bag 0
  • 800 $18.0109
  • 1,000 $17.5035
  • 1,800 $16.9962
  • 4,000 $16.4888
  • 8,000 $15.9815
  • 40,000 $15.4741
  • 80,000 $14.9668
$14.9668 / $18.0109 Buy Now
DISTI # 571-1977881-1
Mouser Electronics Standard Circular Connector 11-4, Rev Sex Plug Housing RoHS: Compliant 746
  • 1 $16.9300
  • 10 $15.8400
  • 20 $15.8300
  • 50 $15.8200
  • 100 $15.7300
$15.7300 / $16.9300 Buy Now
Future Electronics 4 Position 11 Shell Size Housing Free Hanging Plug CPC Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks Container: Box 0
Box
  • 100 $15.7300
$15.7300 Buy Now
DISTI # AMP1977881-1
Heilind Electronics SLD CPC PLUG ASSY11-4REV SEX UV RESIS Americas - 0 in Stock
  • 800 $18.6525
$18.6525 Buy Now
Onlinecomponents.com SLD CPC PLUG ASSY,11-4,REV SEX, UV RESIS RoHS: Compliant 265 In Stock
  • 1 $17.9900
  • 50 $15.4900
  • 100 $15.2600
  • 200 $15.0300
  • 400 $14.8000
  • 600 $14.5800
  • 800 $14.3600
$14.3600 / $17.9900 Buy Now
DISTI # 51525371
Verical SLD CPC PLUG ASSY,11-4,REV SEX, UV RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1331 Americas - 184
  • 3 $23.3870
  • 50 $20.1370
  • 100 $19.8380
  • 200 $19.5390
  • 400 $19.2400
$19.2400 / $23.3870 Buy Now
DISTI # 17370902
Verical SLD CPC PLUG ASSY,11-4,REV SEX, UV RoHS: Compliant Min Qty: 4 Package Multiple: 1 Americas - 75
  • 1 $18.1500
  • 19 $17.8100
  • 37 $17.4800
  • 73 $17.1500
$17.1500 / $18.1500 Buy Now
DISTI # 19778811-TEC
TME 1977881-1 Min Qty: 2 75
  • 2 $22.0550
  • 20 $19.4868
  • 39 $19.1244
$19.1244 / $22.0550 Buy Now
DISTI # AMP1977881-1
Interstate Connecting Components SLD CPC PLUG ASSY11-4REV SEX UV RESIS 0
  • 800 $18.6525
$18.6525 Buy Now
DISTI # 1977881-1
Avnet Abacus Conn CPC PIN 4 POS ST Cable Mount 4 Terminal 1 Port (Alt: 1977881-1) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1977881-1
Avnet Abacus Conn CPC PIN 4 POS ST Cable Mount 4 Terminal 1 Port (Alt: 1977881-1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105701926
Chip1Stop Conn CPC PIN 4 POS ST Cable Mount 4 Terminal 1 Port Bag RoHS: Compliant 75
  • 4 $20.7000
  • 19 $20.2000
  • 37 $18.7000
  • 73 $18.3000
$18.3000 / $20.7000 Buy Now
Master Electronics SLD CPC PLUG ASSY,11-4,REV SEX, UV RESIS RoHS: Compliant 265 In Stock
  • 1 $17.9900
  • 50 $15.4900
  • 100 $15.2600
  • 200 $15.0300
  • 400 $14.8000
  • 600 $14.5800
  • 800 $14.3600
$14.3600 / $17.9900 Buy Now

CAD Models for 1977881-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1977881-1 by TE Connectivity

1977881-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
32 Weeks
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Environmental Characteristics
IMMERSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
5/8-24 UNEF-2A
Mounting Option 2
SCREW
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
Polarization Key
POLARIZED
Rated Voltage
600 V
Reference Standard
UL
Shell Size
11
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 1977881-1
    TE Connectivity
    Circular Connector, 4 Contact(s), Male, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1977881-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1977881-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1977881-1 would you like to use for your alert(s)?
  • Please alert me when 1977881-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1977881-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1977881-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1977881-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1977881-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1977881-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: