-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1977876-1) SLD CPC RCPT ASY,11-4,STD SEX, UV RESIST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2270
|
Newark | Circular Connector, Receptacle, 4 Position, Panel, Connector Type:Circular Industrial, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:- Rohs Compliant: Yes |Amp Te Connectivity 1977876-1 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2300 | Buy Now |
DISTI #
A117361-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS PNL MNT Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5117 / $25.8700 | Buy Now |
DISTI #
1977876-1
|
Avnet Americas | Conn CPC PIN 4 POS ST Flange Mount 4 Terminal 1 Port - Bulk (Alt: 1977876-1) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1632 / $15.0332 | Buy Now |
DISTI #
571-1977876-1
|
Mouser Electronics | Standard Circular Connector 11-4, Std Sex, Panel Mount Rcpt Housing RoHS: Compliant | 0 |
|
$15.9600 / $23.7500 | Order Now |
|
Future Electronics | 4 Position 11 Shell Size Housing Panel Mount Receptacle CPC Connector RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 32 Weeks Container: Box | 0Box |
|
$14.7400 | Buy Now |
DISTI #
AMP1977876-1
|
Heilind Electronics | SLD CPC RCPT ASY11-4STD SEX UV RESIST | Americas - 0 in Stock |
|
$16.3216 / $16.5653 | Buy Now |
|
Onlinecomponents.com | SLD CPC RCPT ASY,11-4,STD SEX, UV RESIST RoHS: Compliant |
56 In Stock |
|
$16.2300 / $28.1700 | Buy Now |
DISTI #
54219975
|
Verical | SLD CPC RCPT ASY,11-4,STD SEX, UV RESIST RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1802 | Americas - 54 |
|
$21.8270 / $36.6210 | Buy Now |
DISTI #
1977876-1
|
TTI | Standard Circular Connector 11-4, Std Sex, Panel Mount Rcpt Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.5000 / $15.3400 | Buy Now |
DISTI #
AMP1977876-1
|
Interstate Connecting Components | SLD CPC RCPT ASY11-4STD SEX UV RESIST | 0 |
|
$16.3216 / $16.5653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1977876-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977876-1
TE Connectivity
(1977876-1) SLD CPC RCPT ASY,11-4,STD SEX, UV RESIST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |