-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-on, 3A, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9554
|
Newark | Mps103Dpc Pshbtn Spdt |Alcoswitch Te Connectivity 1977740-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $12.1600 | Buy Now |
|
Onlinecomponents.com | MPS103DPC PSHBTN SPDT RoHS: Compliant |
1350 In Stock |
|
$10.7700 / $19.2000 | Buy Now |
DISTI #
62998755
|
Verical | Switch Push Button ON ON SPDT Plunger 3A 250VAC Panel Mount/Through Hole PC Pins Medical Bulk Min Qty: 5 Package Multiple: 5 | Americas - 200 |
|
$16.2667 / $24.7423 | Buy Now |
DISTI #
000000000003497622
|
Sager | Pushbutton Switches MPS103DPC PSHBTN SPDT | 0 |
|
Buy Now | |
DISTI #
3181153
|
Farnell | MPS103DPC PSHBTN SPDT RoHS: Compliant Min Qty: 100 Lead time: 31 Weeks, 2 Days Container: Each | 0 |
|
$12.0201 | Buy Now |
|
Master Electronics | MPS103DPC PSHBTN SPDT RoHS: Compliant |
1350 In Stock |
|
$10.7700 / $19.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1977740-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977740-1
TE Connectivity
Pushbutton Switch, SPDT, On-on, 3A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.315 inch | |
Actuator Material | NICKEL PLATED COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Material | BRASS | |
Housing Material | PLASTIC | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |