Part Details for 1977737-2 by TE Connectivity
Overview of 1977737-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1977737-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0598
|
Newark | Pushbutton Switches Mps1004F Pshbtn 0.4Va Spdt |Amp Te Connectivity 1977737-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$24.3700 / $26.9800 | Buy Now |
DISTI #
450-1765-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 60MA Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
115 In Stock |
|
$18.4259 / $23.3000 | Buy Now |
DISTI #
1977737-2
|
Avnet Americas | Switch Push Button ON (ON) SPDT Plunger 0.06A 30VDC Momentary Contact Wire Lug Panel Mount Bulk - Bulk (Alt: 1977737-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$13.8886 / $16.7134 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$14.7200 | Buy Now |
DISTI #
AMP1977737-2
|
Heilind Electronics | MPS1004F PSHBTN 0.4VA SPD T MMN | Americas - 0 in Stock |
|
$15.0597 / $17.5672 | Buy Now |
|
Onlinecomponents.com | MPS1004F PSHBTN 0.4VA SPDT MMN RoHS: Compliant | 0 |
|
$14.6100 / $30.6000 | Buy Now |
DISTI #
1977737-2
|
TME | Switch: push-button, Pos: 2, SPDT, 0.06A/30VDC, ON-(ON), 1GΩ, 8mm Min Qty: 25 | 0 |
|
$38.8300 | RFQ |
DISTI #
AMP1977737-2
|
Interstate Connecting Components | MPS1004F PSHBTN 0.4VA SPD T MMN | 0 |
|
$15.0597 / $17.5672 | Buy Now |
DISTI #
000000000003497614
|
Sager | Pushbutton Switches MPS1004F PSHBTN 0.4VA SPDT MMN Min Qty: 100 | 0 |
|
$12.1400 / $17.1600 | Buy Now |
|
Master Electronics | MPS1004F PSHBTN 0.4VA SPDT MMN RoHS: Compliant | 0 |
|
$14.6100 / $30.6000 | Buy Now |
Part Details for 1977737-2
1977737-2 CAD Models
1977737-2 Part Data Attributes:
|
1977737-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977737-2
TE Connectivity
Pushbutton Switch, SPDT, On-(on), 0.06A, 30VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.315 inch | |
Actuator Material | NICKEL PLATED COPPER ALLOY | |
Bushing Length | 0.315 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.06 A | |
Contact Current(DC)-Max | 0.06 A | |
Contact Function | ON-(ON) | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | BRASS | |
Housing Material | PLASTIC | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |