Part Details for 1977310000 by Weidmüller Interface GmbH & Co. KG
Overview of 1977310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1503
|
Newark | Ll2N 5.00/16/90 3.2Sn Or Bx |Weidmuller 1977310000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 / $13.2000 | Buy Now |
DISTI #
1977310000-ND
|
DigiKey | LL2N 5.00/16/90 3.2SN OR BX Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8995 | Buy Now |
DISTI #
1977310000
|
Avnet Americas | PC Board Terminal Block Header 16 Position 5mm Right Angle Through Hole Orange Box (Alt: 1977310000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1977310000
|
Mouser Electronics | Fixed Terminal Blocks LL2N 5.00/16/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$7.0300 / $11.2400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.4100 / $8.8600 | Buy Now | |
DISTI #
1977310000
|
Avnet Americas | PC Board Terminal Block Header 16 Position 5mm Right Angle Through Hole Orange Box (Alt: 1977310000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ |