-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4453
|
Newark | Tactile Switch, 0.05A, 24Vdc, 100Gf, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity 1977223-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 16062 |
|
$0.2040 / $0.2880 | Buy Now |
DISTI #
1977223-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 19 Weeks Container: Bag |
29878 In Stock |
|
$0.2085 / $0.4000 | Buy Now |
DISTI #
1977223-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 0.98N SMD Loose Piece - Bulk (Alt: 1977223-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
$0.1540 | Buy Now |
DISTI #
506-1977223-1
|
Mouser Electronics | Tactile Switches 6MM ACTSMT 100gf TACT SWITCH RoHS: Compliant | 29959 |
|
$0.1760 / $0.3400 | Buy Now |
|
Future Electronics | FSM2JSMLS=6MM TACT SWITCH, SMT 100gf RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1540 | Buy Now |
DISTI #
AMP1977223-1
|
Heilind Electronics | FSM2JSMLS=6MM TACT SWITCH SMT 100GF | Americas - 0 in Stock |
|
$0.1709 / $0.1735 | Buy Now |
|
Onlinecomponents.com | FSM2JSMLS=6MM TACT SWITCH, SMT 100gf RoHS: Compliant |
2739 In Stock |
|
$0.1324 / $0.1898 | Buy Now |
DISTI #
63004365
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD Loose RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 2250 |
|
$0.2429 / $0.2636 | Buy Now |
DISTI #
1977223-1
|
TTI | Tactile Switches 6MM ACTSMT 100gf TACT SWITCH Min Qty: 30000 Package Multiple: 30000 Container: Each | Americas - 0 |
|
$0.1410 / $0.1540 | Buy Now |
DISTI #
1977223-1
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 1N, round Min Qty: 30000 | 0 |
|
$0.1720 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1977223-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977223-1
TE Connectivity
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLUE | |
Actuator Length | 0.028 inch | |
Actuator Material | NYLON | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 4.29 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |