Part Details for 1977105-2 by TE Connectivity
Overview of 1977105-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977105-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X6187
|
Newark | Str04=4 Pos R/A Sip Switch |Alcoswitch Te Connectivity 1977105-2 Min Qty: 12250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
1977105-2-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.01A 5V Min Qty: 12250 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3875 | Buy Now |
DISTI #
1977105-2
|
Avnet Americas | Switch DIP OFF ON SPST 4 Side Slide 0.01A 5VDC PC Pins Thru-Hole - Bulk (Alt: 1977105-2) RoHS: Compliant Min Qty: 12250 Package Multiple: 12250 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$2.5307 | Buy Now |
DISTI #
506-1977105-2
|
Mouser Electronics | DIP Switches / SIP Switches 4 POS R/A SIP SWITCH RoHS: Compliant | 0 |
|
$2.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12250 Package Multiple: 12250 Container: Tube | 0Tube |
|
$2.3900 | Buy Now |
DISTI #
AMP1977105-2
|
Heilind Electronics | STR04=4 POS R/A SIP SWITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STR04=4 POS R/A SIP SWITCH RoHS: Compliant | 0 |
|
$2.4200 / $7.1000 | Buy Now |
DISTI #
1977105-2
|
Avnet Americas | Switch DIP OFF ON SPST 4 Side Slide 0.01A 5VDC PC Pins Thru-Hole - Bulk (Alt: 1977105-2) RoHS: Compliant Min Qty: 12250 Package Multiple: 12250 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$2.5307 | Buy Now |
DISTI #
1977105-2
|
Avnet Americas | Switch DIP OFF ON SPST 4 Side Slide 0.01A 5VDC PC Pins Thru-Hole - Bulk (Alt: 1977105-2) RoHS: Compliant Min Qty: 12250 Package Multiple: 12250 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$2.5307 | Buy Now |
DISTI #
AMP1977105-2
|
Interstate Connecting Components | STR04=4 POS R/A SIP SWITCH | 0 |
|
Buy Now |
Part Details for 1977105-2
1977105-2 CAD Models
1977105-2 Part Data Attributes
|
1977105-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977105-2
TE Connectivity
Slide Dip Switch, 4 Switches, SPST, Latched, 1A, 5VDC, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Breadth | 3.18 mm | |
Body Height | 3.2 mm | |
Body Length or Diameter | 13.36 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.099 inch | |
Termination Type | SOLDER |