Part Details for 1977105-1 by TE Connectivity
Overview of 1977105-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977105-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1005
|
Newark | Str02=2 Pos R/A Sip Switch |Alcoswitch Te Connectivity 1977105-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 | Buy Now |
DISTI #
1977105-1
|
Avnet Americas | Switch DIP OFF ON SPST 2 Side Slide 0.01A 5VDC PC Pins Thru-Hole - Bulk (Alt: 1977105-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | STR02=2 POS R/A SIP SWITCH RoHS: Compliant | 0 |
|
$5.4100 / $11.3400 | Buy Now |
DISTI #
1977105-1
|
Avnet Americas | Switch DIP OFF ON SPST 2 Side Slide 0.01A 5VDC PC Pins Thru-Hole - Bulk (Alt: 1977105-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | STR02=2 POS R/A SIP SWITCH RoHS: Compliant | 0 |
|
$5.4100 / $11.3400 | Buy Now |
Part Details for 1977105-1
1977105-1 CAD Models
1977105-1 Part Data Attributes:
|
1977105-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977105-1
TE Connectivity
Slide Dip Switch, 2 Switches, SPST, Latched, 1A, 5VDC, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 2 Days | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Breadth | 3.18 mm | |
Body Height | 3.2 mm | |
Body Length or Diameter | 8.28 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.099 inch | |
Termination Type | SOLDER |