Part Details for 1977104-5 by TE Connectivity
Overview of 1977104-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1977104-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1977104-5-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.01A 5V Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1977104-5
|
Avnet Americas | Switch DIP OFF ON SPST 10 Recessed Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole - Bulk (Alt: 1977104-5) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1977104-5
|
Avnet Americas | Switch DIP OFF ON SPST 10 Recessed Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole - Bulk (Alt: 1977104-5) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1977104-5
|
Avnet Abacus | Switch DIP OFF ON SPST 10 Recessed Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole (Alt: 1977104-5) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now |
Part Details for 1977104-5
1977104-5 CAD Models
1977104-5 Part Data Attributes:
|
1977104-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977104-5
TE Connectivity
Slide Dip Switch, 10 Switches, SPST, Latched, 0.01A, 5VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 3.18 mm | |
Body Height | 6.2 mm | |
Body Length or Diameter | 28.6 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |