-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 2 Switches, SPST, Latched, 1A, 5VDC, Wire Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6229
|
Newark | Dip Switches/Sip Switches 2 Pos Sip Switch |Amp Te Connectivity 1977104-1 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
450-1638-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.01A 5V Min Qty: 25000 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4467 | Buy Now |
DISTI #
1977104-1
|
Avnet Americas | Switch DIP OFF ON SPST 2 Flush Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 1977104-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 23 Weeks, 5 Days Container: Tube | 0 |
|
$1.5335 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4500 | Buy Now |
DISTI #
AMP1977104-1
|
Heilind Electronics | STV02=2 POS SIP SWITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STV02=2 POS SIP SWITCH RoHS: Compliant | 0 |
|
$1.4700 / $4.3100 | Buy Now |
DISTI #
1977104-1
|
Avnet Americas | Switch DIP OFF ON SPST 2 Flush Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 1977104-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 23 Weeks, 5 Days Container: Tube | 0 |
|
$1.5335 | Buy Now |
DISTI #
1977104-1
|
Avnet Americas | Switch DIP OFF ON SPST 2 Flush Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 1977104-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 23 Weeks, 5 Days Container: Tube | 0 |
|
$1.5335 | Buy Now |
DISTI #
AMP1977104-1
|
Interstate Connecting Components | STV02=2 POS SIP SWITCH | 0 |
|
Buy Now | |
DISTI #
000000000002465751
|
Sager | DIP Switches / SIP Switches STV02=2 POS SIP SWITCH Min Qty: 50 | 0 |
|
$2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1977104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977104-1
TE Connectivity
Slide Dip Switch, 2 Switches, SPST, Latched, 1A, 5VDC, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Breadth | 3.18 mm | |
Body Height | 6.2 mm | |
Body Length or Diameter | 8.28 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.142 inch | |
Termination Type | WIRE |