Part Details for 1976840000 by Weidmüller Interface GmbH & Co. KG
Overview of 1976840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1976840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7775
|
Newark | Sc 3.81/12/135F 3.2Sn Or Bx |Weidmuller 1976840000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $6.4800 | Buy Now |
DISTI #
1976840000-ND
|
DigiKey | TERM BLOCK HDR 12POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5272 | Buy Now |
DISTI #
1976840000
|
Avnet Americas | PC Board Terminal Block Male Header 12 Position 3.81mm 135 Degree Through Hole Orange Box (Alt: 1976840000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1976840000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/12/135F 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.6000 / $6.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $3.9100 | Buy Now |