Part Details for 19758-M by Wakefield-Vette
Overview of 19758-M by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19758-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T8032
|
Newark | Radial Fin Heat Sink For Led Rohs Compliant: Yes |Wakefield Thermal 19758-M Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2800 / $16.4900 | Buy Now |
DISTI #
19758-M-ND
|
DigiKey | ROUND HEAT SINK BRIDGELUX LED Min Qty: 100 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
567-19758-M
|
Mouser Electronics | Heat Sinks Radial Fin Heat Sink, BridgeluxHelieon1200LM/Helieon/Star Form Factor, 32W, 7" L RoHS: Compliant | 0 |
|
$8.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0800 / $13.2400 | Buy Now |
DISTI #
19758-M
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005237551
|
Sager | Heat Sinks Radial Fin Heat Sink, BridgeluxHelieon1200LM/Helieon/Star Form Factor, 32W, 7 L | 0 |
|
Buy Now |