Part Details for 197546-000 by TE Connectivity
Overview of 197546-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 197546-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55A0812-24-6
|
Heilind Electronics | 55A0812-24-6 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
66752364
|
Verical | Hook-up Wire 24AWG 1.19mm Silver Coated Copper 1000V RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 5500 |
|
$2.0156 / $6.0469 | Buy Now |
DISTI #
RYC55A0812-24-6
|
Interstate Connecting Components | 55A0812-24-6 | 0 |
|
Buy Now |
Part Details for 197546-000
197546-000 CAD Models
197546-000 Part Data Attributes
|
197546-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
197546-000
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Application | AIRFRAME, MEDIUM WEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
Diameter | 1.14 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 197546-000
This table gives cross-reference parts and alternative options found for 197546-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 197546-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218583-000 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 197546-000 vs 218583-000 |
M22759/11-24-1 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Amphenol CIT | 197546-000 vs M22759/11-24-1 |
55A0814-24-9 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 197546-000 vs 55A0814-24-9 |
M16878/4BEE-7 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | Allied Wire & Cable Inc | 197546-000 vs M16878/4BEE-7 |
M22759/11-24-6 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Amphenol CIT | 197546-000 vs M22759/11-24-6 |
AZ241936SL199 | Wire And Cable, | Alpha Wire | 197546-000 vs AZ241936SL199 |
M22759/16-24-6 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Super-Temp Wire & Cable Inc | 197546-000 vs M22759/16-24-6 |
E24199 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | Allied Wire & Cable Inc | 197546-000 vs E24199 |
AZ241936RD199 | Wire And Cable, | Alpha Wire | 197546-000 vs AZ241936RD199 |
M22759/11-24-40 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Amphenol CIT | 197546-000 vs M22759/11-24-40 |