Part Details for 19754-M by Wakefield-Vette
Overview of 19754-M by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19754-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T8019
|
Newark | Radial Fin Heat Sink For Led Rohs Compliant: Yes |Wakefield Thermal 19754-M Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8400 / $31.8800 | Buy Now |
DISTI #
19754-M-ND
|
DigiKey | ROUND HEAT SINK BRIDGELUX LED Min Qty: 100 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$18.6422 | Buy Now |
DISTI #
567-19754-M
|
Mouser Electronics | Heat Sinks Radial Fin Heat Sink, Bridgelux BXRA-N3500-00000, 31W, 7.5" L RoHS: Compliant | 0 |
|
$17.4600 / $17.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8900 / $33.2800 | Buy Now |
DISTI #
000000000005237526
|
Sager | Heat Sinks Radial Fin Heat Sink, Bridgelux BXRA-N3500-00000, 31W, 7.5 L | 0 |
|
Buy Now |