Part Details for 1974990000 by Weidmüller Interface GmbH & Co. KG
Overview of 1974990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1974990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7699
|
Newark | Scd-Thr 3.81/16/90F 1.5Sn Bk |Weidmuller 1974990000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1100 / $12.4000 | Buy Now |
DISTI #
1974990000
|
Avnet Americas | Connector Wire to Board Male Header 16 Position 3.81mm Right Angle Solder Through Hole Black (Alt: 1974990000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9600 / $12.4000 | Buy Now |