Part Details for 197459-1 by TE Connectivity
Overview of 197459-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 197459-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-197459-1-ND
|
DigiKey | Electronic Component Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$74.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$57.0600 / $67.1800 | Buy Now |
DISTI #
65705903
|
Verical | Header Nominal Current 8A Number of Positions 3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$69.4200 | Buy Now |
DISTI #
1974591-TEC
|
TME | 197459-1 Min Qty: 1 | 2 |
|
$80.2260 / $80.2290 | Buy Now |
DISTI #
C1S114408671257
|
Chip1Stop | Connector Photovoltaic | 2 |
|
$84.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$57.0600 / $67.1800 | Buy Now |