Part Details for 1973200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1973200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1973200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7585
|
Newark | Scd 3.81/22/90G 3.2Sn Bk Bx |Weidmuller 1973200000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3300 / $12.9400 | Buy Now |
DISTI #
1973200000-ND
|
DigiKey | TERM BLOCK HDR 22POS 3.81MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6671 | Buy Now |
DISTI #
1973200000
|
Avnet Americas | Connector Wire to Board Male Header 22 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1973200000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1973200000
|
Mouser Electronics | Headers & Wire Housings SCD 3.81/22/90G 3.2SN BK BX RoHS: Compliant | 0 |
|
$8.4800 / $12.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2600 / $8.6800 | Buy Now |