Part Details for 1972820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1972820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1972820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4173
|
Newark | Terminal Block, Header, 10Pos, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:10Ways, Rated Current:17.5A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sc Series, Svhc:No Rohs Compliant: Yes |Weidmuller 1972820000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$6.4300 | Buy Now |
DISTI #
1972820000-ND
|
DigiKey | TERM BLOCK HDR 10POS 3.81MM Min Qty: 56 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6089 | Buy Now |
DISTI #
1972820000
|
Avnet Americas | Conn Wire to Board 10 POS 3.81mm Solder RA Through Hole Box (Alt: 1972820000) RoHS: Compliant Min Qty: 56 Package Multiple: 56 | 0 |
|
RFQ | |
DISTI #
470-1972820000
|
Mouser Electronics | Headers & Wire Housings SCD 3.81/10/90G 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.6300 / $6.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1700 / $3.9400 | Buy Now |