Part Details for 1972010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1972010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1972010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1972010000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 3.81mm Straight Cable Mount Black Box (Alt: 1972010000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4300 / $2.8300 | Buy Now |