Part Details for 1971940000 by Weidmüller Interface GmbH & Co. KG
Overview of 1971940000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1971940000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T0594
|
Newark | Bcf 3.81/12/180F Sn Bk Bx |Weidmuller 1971940000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $11.2000 | Buy Now |
DISTI #
281-7831-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
97 In Stock |
|
$6.5741 / $10.5200 | Buy Now |
DISTI #
1971940000
|
Avnet Americas | Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 17.5A Box (Alt: 1971940000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1971940000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/12/180F SN BK BX RoHS: Compliant | 0 |
|
$6.5700 / $10.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$6.9200 / $9.1700 | Buy Now |
DISTI #
1971940000
|
Avnet Abacus | Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 17.5A Box (Alt: 1971940000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$6.9200 / $9.1700 | Buy Now |