1971895-7
TE Connectivity
Description: 7P, RAST 5 Tab Header, THV

Overview of 1971895-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1971895-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 800 Container: Box 0
Box
  • 1,600 $0.4960
$0.4960 Buy Now
DISTI # AMP1971895-7
Heilind Electronics 7P, RAST 5 TAB HEADER, THV Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 400 $0.8430
  • 800 $0.6320
  • 1,200 $0.5900
  • 1,600 $0.5780
$0.5780 / $0.8430 Buy Now
DISTI # AMP1971895-7
Interstate Connecting Components 7P, RAST 5 TAB HEADER, THV 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 400 $0.8430
  • 800 $0.6320
  • 1,200 $0.5900
  • 1,600 $0.5780
$0.5780 / $0.8430 Buy Now

CAD Models for 1971895-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1971895-7 by TE Connectivity

1971895-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Depth
0.5 inch
Body Length
0.48 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
10A
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
149.6u inch
Polarization Key
POLARIZED
Rated Current (Signal)
10 A
Reference Standard
UL
Terminal Length
0.13 inch
Terminal Pitch
5 mm
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. 1971895-7
    TE Connectivity
    7P, RAST 5 Tab Header, THV
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1971895-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1971895-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1971895-7 would you like to use for your alert(s)?
  • Please alert me when 1971895-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1971895-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1971895-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1971895-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1971895-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1971895-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: