1971895-2
Description: (1971895-2) 2P, RAST 5 Tab Header, THV

Overview of 1971895-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1971895-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98X0982
Newark 2P, Rast 5 Tab Header, Thv |Te Connectivity 1971895-2 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.4090
  • 5,000 $0.3700
$0.3700 / $0.4090 Buy Now
DISTI # A118596-ND
DigiKey CONN HEADER VERT 2POS 5MM Min Qty: 3200 Lead time: 17 Weeks Container: Bulk 3220
In Stock
  • 3,200 $0.4241
$0.4241 Buy Now
DISTI # 1971895-2
Avnet Americas 2P, RAST 5 TAB HEADER, THV - Bulk (Alt: 1971895-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk 0
  • 3,200 $0.3643
  • 6,400 $0.3539
  • 12,800 $0.3435
  • 19,200 $0.3331
  • 25,600 $0.3226
$0.3226 / $0.3643 Buy Now
DISTI # 571-1971895-2
Mouser Electronics Headers & Wire Housings 2P RAST 5 TAB HEADER THV RoHS: Compliant 3066
  • 1 $0.7100
  • 10 $0.6650
  • 100 $0.5580
  • 400 $0.4320
  • 1,200 $0.4310
  • 2,800 $0.3810
  • 5,200 $0.3790
$0.3790 / $0.7100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 14 Weeks Container: Bag 0
Bag
  • 3,200 $0.3070
$0.3070 Buy Now
DISTI # AMP1971895-2
Heilind Electronics 2P, RAST 5 TAB HEADER, THV Americas - 0 in Stock
  • 3,200 $0.3942
  • 4,000 $0.3884
  • 19,600 $0.3826
$0.3826 / $0.3942 Buy Now
Onlinecomponents.com 2P, RAST 5 Tab Header, THV RoHS: Compliant 0
  • 800 $0.5204
  • 1,600 $0.3903
  • 2,400 $0.3643
  • 3,200 $0.3570
$0.3570 / $0.5204 Buy Now
DISTI # AMP1971895-2
Interstate Connecting Components 2P, RAST 5 TAB HEADER, THV 0
  • 3,200 $0.3942
  • 4,000 $0.3884
  • 19,600 $0.3826
$0.3826 / $0.3942 Buy Now
DISTI # 000000000004085906
Sager Headers & Wire Housings 2P RAST 5 TAB HEADER THV Min Qty: 3200 0
  • 3,200 $0.3717
  • 4,000 $0.3614
$0.3614 / $0.3717 Buy Now
DISTI # 1971895-2
Avnet Abacus (Alt: 1971895-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2P, RAST 5 Tab Header, THV RoHS: Compliant 0
  • 800 $0.5204
  • 1,600 $0.3903
  • 2,400 $0.3643
  • 3,200 $0.3570
$0.3570 / $0.5204 Buy Now

CAD Models for 1971895-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1971895-2 by TE Connectivity

1971895-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Depth
0.5 inch
Body Length
0.6 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
10A
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
149.6u inch
Polarization Key
POLARIZED
Rated Current (Signal)
10 A
Reference Standard
UL
Terminal Length
0.13 inch
Terminal Pitch
5 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 1971895-2
    TE Connectivity
    (1971895-2) 2P, RAST 5 Tab Header, THV
    VS

Alternate Parts for 1971895-2

This table gives cross-reference parts and alternative options found for 1971895-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1971895-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
120974-1 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug TE Connectivity 1971895-2 vs 120974-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1971895-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1971895-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1971895-2 would you like to use for your alert(s)?
  • Please alert me when 1971895-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1971895-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1971895-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1971895-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1971895-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1971895-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: