Part Details for 1971780-1 by TE Connectivity
Overview of 1971780-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1971780-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2439
|
Newark | 1971780-1 |Amp Te Connectivity 1971780-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.1590 | Buy Now |
DISTI #
V72:2272_11841389
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 12AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1712 Container: Cut Strips | Americas - 14 |
|
$0.0018 / $0.0052 | Buy Now |
DISTI #
70282050
|
RS | Contact, Pin, Crimp, 12 AWG, Power Triple Lock, Tin over Copper Alloy | TE Connectivity 1971780-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0430 | RFQ |
|
Onlinecomponents.com | PTL TAB CONTACT, 12 AWG RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
TE Connectivity 1971780-1
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now | |
DISTI #
1971780-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: 1971780-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now |
Part Details for 1971780-1
1971780-1 CAD Models
1971780-1 Part Data Attributes:
|
1971780-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1971780-1
TE Connectivity
(1971780-1) PTL TAB CONTACT, 12 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |