Part Details for 1971777-2 by TE Connectivity
Overview of 1971777-2 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1971777-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0257
|
Newark | Tpa Lock Plate, 1Row, 2 Position, Accessory Type:Tpa Double Lock Plate, For Use With:2 Position Ptl Connector, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1971777-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.0400 | Buy Now |
DISTI #
A115814-ND
|
DigiKey | SNG ROW TPA DBL LOCK PLATE 2 POS Min Qty: 1 Lead time: 8 Weeks Container: Box |
18148 In Stock |
|
$0.1313 / $0.2600 | Buy Now |
DISTI #
90W0257
|
Avnet Americas | Connector Accessories 2 POS Double Lock Plate - Product that comes on tape, but is not reeled (Alt: 90W0257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 20 Partner Stock |
|
$0.1210 | Buy Now |
DISTI #
1971777-2
|
Avnet Americas | Connector Accessories 2 POS Double Lock Plate - Bulk (Alt: 1971777-2) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0968 / $0.1049 | Buy Now |
DISTI #
571-1971777-2
|
Mouser Electronics | Headers & Wire Housings 1 X 2 150C BLK TPA-Locking Plate RoHS: Compliant | 33276 |
|
$0.1070 / $0.1900 | Buy Now |
DISTI #
V36:1790_11845409
|
Arrow Electronics | Connector Accessories Terminal Position Assurance Straight Nylon Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2326 | Americas - 101010 |
|
$0.0983 / $0.1210 | Buy Now |
|
Future Electronics | 2 Position (1 x 2) Black Power Triple Lock Nylon TPA Locking Plate Accessory RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks Container: Box | 31500Box |
|
$0.1020 / $0.1090 | Buy Now |
DISTI #
AMP1971777-2
|
Heilind Electronics | Americas - 183685 in Stock |
|
$0.1257 / $0.1589 | Buy Now | |
|
Onlinecomponents.com | PTL TPA HIGH TEMP 1 x 2 BLACK RoHS: Compliant |
708 In Stock |
|
$0.0995 / $0.1547 | Buy Now |
DISTI #
69746605
|
Verical | Connector Accessories Terminal Position Assurance Straight Nylon Black Bag RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2326 | Americas - 101010 |
|
$0.1210 | Buy Now |
Part Details for 1971777-2
1971777-2 CAD Models
1971777-2 Part Data Attributes
|
1971777-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1971777-2
TE Connectivity
(1971777-2) 1 x 2 locking plate black
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYAMIDE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Used With | CAP HOUSING, PLUG HOUSING | |
Wire Gauge | 0 AWG | |
Wire Size-Max |