Part Details for 1971238-2 by TE Connectivity
Overview of 1971238-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1971238-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0947
|
Newark | Ptl Tab Contact, 2X20 Awg |Te Connectivity 1971238-2 RoHS: Not Compliant Min Qty: 26400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 | Buy Now |
DISTI #
A119646-ND
|
DigiKey | CONN TAB 20AWG CRIMP TIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2879 In Stock |
|
$0.0811 / $0.1600 | Buy Now |
DISTI #
1971238-2
|
Avnet Americas | TAB CONTACT, 2X20 AWG - Bulk (Alt: 1971238-2) RoHS: Compliant Min Qty: 26400 Package Multiple: 8800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0535 / $0.0586 | Buy Now |
DISTI #
571-1971238-2
|
Mouser Electronics | Headers & Wire Housings 2X20 Awg Tab contact RoHS: Compliant | 0 |
|
$0.0710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 26400 Package Multiple: 8800 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.0580 | Buy Now |
DISTI #
AMP1971238-2
|
Heilind Electronics | PTL TAB CONTACT 2X20 AWG | Americas - 0 in Stock |
|
$0.0695 / $0.0735 | Buy Now |
|
Onlinecomponents.com | PTL TAB CONTACT, 2X20 AWG RoHS: Compliant |
6620 In Stock |
|
$0.0732 / $0.0873 | Buy Now |
DISTI #
69744744
|
Verical | Contact PIN Crimp ST Cable Mount 20AWG T/R RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Date Code: 1920 | Americas - 6600 |
|
$0.0966 / $0.1135 | Buy Now |
DISTI #
AMP1971238-2
|
Interstate Connecting Components | PTL TAB CONTACT 2X20 AWG | 0 |
|
$0.0695 / $0.0735 | Buy Now |
DISTI #
000000000003950372
|
Sager | Headers & Wire Housings 2X20 Awg Tab contact Min Qty: 26400 | 0 |
|
$0.0683 | Buy Now |
Part Details for 1971238-2
1971238-2 CAD Models
1971238-2 Part Data Attributes
|
1971238-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1971238-2
TE Connectivity
(1971238-2) PTL TAB CONTACT, 2X20 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.095 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 12 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for 1971238-2
This table gives cross-reference parts and alternative options found for 1971238-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1971238-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1971238-2 | Connector Accessory, 0.095in Min Cable Dia, 0.106in Max Cable Dia, Copper Alloy | TE Connectivity | 1971238-2 vs 1971238-2 |