Part Details for 19711352 by CML Innovative Technologies
Overview of 19711352 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19711352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70462950
|
RS | Panel Mount Indicator 19mm flat lens 24VAC/DC yellow | CML Innovative Technologies 19711352 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4400 / $8.7600 | RFQ |
Part Details for 19711352
19711352 CAD Models
19711352 Part Data Attributes
|
19711352
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19711352
CML Innovative Technologies
Single Color LED, Yellow, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |
Alternate Parts for 19711352
This table gives cross-reference parts and alternative options found for 19711352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19711352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
19381252M | CML Innovative Technologies | $5.1407 | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 19711352 vs 19381252M |
19710352 | CML Innovative Technologies | $8.3605 | Single Color LED, Yellow, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | 19711352 vs 19710352 |
19391352 | CML Innovative Technologies | $3.9041 | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 19711352 vs 19391352 |
19371252M | CML Innovative Technologies | $5.0356 | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 19711352 vs 19371252M |
19710252 | CML Innovative Technologies | Check for Price | Single Color LED, Yellow, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | 19711352 vs 19710252 |
19372252M | CML Innovative Technologies | Check for Price | Single Color LED, Yellow, Diffused, T-1, 10mm, ROHS COMPLIANT PACKAGE-2 | 19711352 vs 19372252M |
19372352M | CML Innovative Technologies | Check for Price | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 19711352 vs 19372352M |
19380252M | CML Innovative Technologies | $5.0581 | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 19711352 vs 19380252M |
19392252M | CML Innovative Technologies | Check for Price | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 19711352 vs 19392252M |
19381252 | CML Innovative Technologies | $3.9041 | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 19711352 vs 19381252 |