1971030-6
TE Connectivity
Description: 6POS Plug Housing for GIC 2.0 EV Series

Overview of 1971030-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 1971030-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-1971030-6-ND
DigiKey 6POS PLUG HOUSING FOR GIC 2.0 EV Min Qty: 14400 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 14,400 $0.0855
$0.0855 Buy Now
DISTI # 1971030-6
Avnet Americas Connector Housing Plug 6 Position 2mm Pitch Cable Mount Natural - Bulk (Alt: 1971030-6) RoHS: Compliant Min Qty: 14400 Package Multiple: 4800 Lead time: 17 Weeks, 2 Days Container: Bulk 0
  • 14,400 $0.0831
$0.0831 Buy Now
DISTI # 571-1971030-6
Mouser Electronics Headers & Wire Housings 6POS Plug Housing for GIC 2.0 EV Series RoHS: Compliant 13820
  • 1 $0.2500
  • 10 $0.2140
  • 100 $0.1640
  • 600 $0.1390
  • 1,200 $0.1130
  • 2,700 $0.1040
  • 10,200 $0.0910
  • 25,200 $0.0820
$0.0820 / $0.2500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 4800 Lead time: 17 Weeks Container: Box 0
Box
  • 14,400 $0.0738
$0.0738 Buy Now
DISTI # AMP1971030-6
Heilind Electronics   Americas - 0 in Stock
  • 14,400 $0.0950
  • 16,200 $0.0936
  • 79,800 $0.0854
$0.0854 / $0.0950 Buy Now
Onlinecomponents.com 6POS Plug Housing for GIC 2.0 EV Series RoHS: Compliant 0
  • 3,600 $0.1254
  • 7,200 $0.0941
  • 10,800 $0.0878
  • 14,400 $0.0861
$0.0861 / $0.1254 Buy Now
DISTI # AMP1971030-6
Interstate Connecting Components   0
  • 14,400 $0.0950
  • 16,200 $0.0936
  • 79,800 $0.0854
$0.0854 / $0.0950 Buy Now
Master Electronics 6POS Plug Housing for GIC 2.0 EV Series RoHS: Compliant 0
  • 3,600 $0.1254
  • 7,200 $0.0941
  • 10,800 $0.0878
  • 14,400 $0.0861
$0.0861 / $0.1254 Buy Now

CAD Models for 1971030-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1971030-6 by TE Connectivity

1971030-6
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
17 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.266 inch
Body Depth
0.311 inch
Body Length
0.519 inch
Body/Shell Style
PLUG
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
50 V
Reference Standard
UL
Terminal Pitch
2 mm
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 1971030-6
    TE Connectivity
    6POS Plug Housing for GIC 2.0 EV Series
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1971030-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1971030-6 by TE Connectivity

  • Please alert me when 1971030-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1971030-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1971030-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1971030-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1971030-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1971030-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: