Part Details for 1970230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1970230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1970230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7343
|
Newark | Bcf 3.81/16/180 Sn Bk Bx |Weidmuller 1970230000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $14.2800 | Buy Now |
DISTI #
1970230000-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9218 | Buy Now |
DISTI #
1970230000
|
Avnet Americas | Conn Terminal Block F 16 POS 3.81mm Screw RA Cable Mount 10A Box (Alt: 1970230000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1970230000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/16/180 SN BK BX | 0 |
|
$8.7200 / $13.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8300 / $11.6900 | Buy Now |
DISTI #
1970230000
|
Avnet Abacus | Conn Terminal Block F 16 POS 3.81mm Screw RA Cable Mount 10A Box (Alt: 1970230000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |