There are no models available for this part yet.
Overview of 1970010000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1970010000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T7328
|
Newark | Scz 3.81/02/180G Sn Bk Bx |Weidmuller 1970010000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.7800 | Buy Now | |
DISTI #
281-6013-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.81MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
70 In Stock |
|
$1.2707 / $2.9800 | Buy Now | |
DISTI #
1970010000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 3.81mm Straight Cable Mount Black Box (Alt: 1970010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-1970010000
|
Mouser Electronics | Pluggable Terminal Blocks SCZ 3.81/02/180G SN BK BX | 2 |
|
$1.2700 / $2.9800 | Buy Now | |
Onlinecomponents.com | Conn Terminal Block M 2 POS 3.81mm Screw RA Cable Mount 10A Box RoHS: Compliant | 25 Factory Stock |
|
$1.3800 / $1.9800 | Buy Now | ||
Master Electronics | Conn Terminal Block M 2 POS 3.81mm Screw RA Cable Mount 10A Box RoHS: Compliant | 25 Factory Stock |
|
$1.3800 / $1.9800 | Buy Now |