Part Details for 197-DP146 by SloanLED
Overview of 197-DP146 by SloanLED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 197-DP146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70247028
|
RS | Lamp, LED, T-3 1/4, Ultra Bright Blue, 1250mcd, Bayonet, 0.36In., 14V, 20mA, 30deg | SloanLED 197-DP146 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4300 / $13.0400 | RFQ |