196B3HVR-20M000
CTS Corporation
Description: HCMOS Output Clock Oscillator,

Overview of 196B3HVR-20M000 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 196B3HVR-20M000 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 196B3HVR-20M000 by CTS Corporation

196B3HVR-20M000
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Aging
0.1 PPM/FIRST YEAR
Control Voltage-Max
3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.02%
Frequency Stability-Voltage
0.005 ppm
Input Power
1.5 W
JESD-609 Code
e2
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
10 pF
Oven Supply Voltage
3.3V
Physical Dimension
36.068mm x 27.178mm x 13.462mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Terminal Finish
Tin/Silver (Sn/Ag)
Warm-up Power
4 W
Warm-up Time-Max
4 Minute
Want to compare parts?
  1. 196B3HVR-20M000
    CTS Corporation
    HCMOS Output Clock Oscillator,
    VS

Related Parts for 196B3HVR-20M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 196B3HVR-20M000 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 196B3HVR-20M000 by CTS Corporation

Select Manufacturer
Which Manufacturer of 196B3HVR-20M000 would you like to use for your alert(s)?
  • Please alert me when 196B3HVR-20M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 196B3HVR-20M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 196B3HVR-20M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 196B3HVR-20M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 196B3HVR-20M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 196B3HVR-20M000 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: