-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0501
|
Newark | Terminal Housing, 3Pos, Nylon, Black, Accessory Type:Terminal Housing, For Use With:Amp Positive Lock 250 Mark Ii Series 2238155, 2238156, 170329 Terminals, Product Range:Positive Lock 250 Mark Ii Series Rohs Compliant: Yes |Te Connectivity 1969865-1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 | Buy Now |
DISTI #
A145122-ND
|
DigiKey | 3P 250 SERIES POSITIVE LOCK MARK Min Qty: 1 Lead time: 14 Weeks Container: Bag |
6500 In Stock |
|
$0.1352 / $0.2100 | Buy Now |
DISTI #
1969865-1
|
Avnet Americas | Connector Housing Receptacle 3 Position Cable Mount Black - Bulk (Alt: 1969865-1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1550 | Buy Now |
DISTI #
571-1969865-1
|
Mouser Electronics | Terminals 3P, 250 SERIES POSI-LOCK MARK II RoHS: Compliant | 0 |
|
$0.1550 / $0.1700 | Order Now |
DISTI #
71768394
|
RS | Terminals 3P, 250 SERIES POSI-LOCK MARK II | TE Connectivity 1969865-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2200 / $0.2270 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1641 | Buy Now |
DISTI #
AMP1969865-1
|
Heilind Electronics | 3P, 250 SERIES POSITIVE LOCK MARK II | Americas - 4481 in Stock |
|
$0.1639 / $0.2041 | Buy Now |
|
Onlinecomponents.com | 3P, 250 SERIES, POSITIVE LOCK MARK II RoHS: Compliant |
7500 Partner Stock |
|
$0.1951 / $0.2931 | Buy Now |
DISTI #
62180332
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 313 Package Multiple: 1 | Americas - 6000 |
|
$0.1840 / $0.2000 | Buy Now |
DISTI #
65701756
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 313 Package Multiple: 1 | Americas - 1500 |
|
$0.1840 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969865-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969865-1
TE Connectivity
Board Connector, 3 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |