Part Details for 1969825-2 by TE Connectivity
Overview of 1969825-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1969825-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1969825-2-ND
|
DigiKey | EP 2.5 TPA RETAINER, 2 POS Min Qty: 13800 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1406 | Buy Now |
DISTI #
1969825-2
|
Avnet Americas | TPA Retainer for 2 Position Economy Power 2.5 Connector High Performance Resin Black - Bulk (Alt: 1969825-2) Min Qty: 13800 Package Multiple: 13800 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0759 / $0.1184 | Buy Now |
DISTI #
571-1969825-2
|
Mouser Electronics | Headers & Wire Housings EP 2.5 TPA Retainer, 2 Pos RoHS: Compliant | 0 |
|
$0.1340 / $0.1350 | Order Now |
DISTI #
AMP1969825-2
|
Heilind Electronics | EP 2.5 TPA RETAINER, 2 POS | Americas - 0 in Stock |
|
$0.1332 / $0.1537 | Buy Now |
|
Onlinecomponents.com | EP 2.5 TPA Retainer, 2 Pos RoHS: Compliant | 0 |
|
$0.1278 / $0.2677 | Buy Now |
DISTI #
AMP1969825-2
|
Interstate Connecting Components | EP 2.5 TPA RETAINER, 2 POS | 0 |
|
$0.1332 / $0.1537 | Buy Now |
|
Master Electronics | EP 2.5 TPA Retainer, 2 Pos RoHS: Compliant | 0 |
|
$0.1278 / $0.2677 | Buy Now |
Part Details for 1969825-2
1969825-2 CAD Models
1969825-2 Part Data Attributes
|
1969825-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969825-2
TE Connectivity
Assembly Item
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Description | Body Features: Primary Product Color Black | Primary Product Material Nylon GF | Configuration Features: Number of Positions 2 | Number of Rows 1 | Dimensions: Product Height 5.4 MM | Product Height .21 INCH | Product Length 4.3 MM | Product Width .457 INCH | Product Length .169 INCH | Housing Features: Centerline (Pitch) 2.5 MM | Centerline (Pitch) .098 INCH | Industry Standards: Glow Wire Rating Standard Part - Not Glow Wire | Packaging Features: Packaging Quantity 1000 | Packaging Method Bag | Product Ty | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-02 12:57:53 | |
Total Weight | 239.999994 | |
Category CO2 Kg | ||
CO2 | ||
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-01-17 | |
CAS Accounted for Wt | 43 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 1309-64-4, 1327-53-3, 1317-36-8, 109-99-9 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Material | GLASS FILLED POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |