-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08P UMNL HDR ASSY R/A, SCKT V0 GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128340-ND
|
DigiKey | CONN HEADER R/A 8POS 6.35MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1085 In Stock |
|
$0.9075 / $1.7500 | Buy Now |
DISTI #
1969816-1
|
Avnet Americas | 08P UMNL HDR ASSY R/A, SCKT V0 GW - Bag (Alt: 1969816-1) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 17 Weeks, 3 Days Container: Bag | 0 |
|
$0.7677 / $0.7943 | Buy Now |
DISTI #
571-1969816-1
|
Mouser Electronics | Pin & Socket Connectors SOCKET HEADER ASSY RA MOUNT 8 POS UNVSL RoHS: Compliant | 193 |
|
$0.9540 / $1.2100 | Buy Now |
DISTI #
V99:2348_16398448
|
Arrow Electronics | Conn Wire to Board SKT 8Power POS 6.35mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1639 | Americas - 1020 |
|
$0.0767 | Buy Now |
DISTI #
72000326
|
RS | Connector, 08P Umnl Hdr Assy R/A, Sckt V0 Gw | TE Connectivity 1969816-1 RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $1.4400 | RFQ |
|
Future Electronics | 8 Positions Header Connector Through Hole, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 140 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.7750 / $0.8050 | Buy Now |
DISTI #
AMP1969816-1
|
Heilind Electronics | 08P UMNL HDR ASSY R/A, SCKT V0 | Americas - 0 in Stock |
|
$0.9817 / $1.0114 | Buy Now |
|
Onlinecomponents.com | 08P UMNL HDR ASSY R/A, SCKT V0 GW RoHS: Compliant | 0 |
|
$0.9160 / $1.3350 | Buy Now |
DISTI #
25897778
|
Verical | Conn Wire to Board SKT 8Power POS 6.35mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1639 | Americas - 1020 |
|
$0.0767 | Buy Now |
DISTI #
AMP1969816-1
|
Interstate Connecting Components | 08P UMNL HDR ASSY R/A, SCKT V0 | 0 |
|
$0.9817 / $1.0114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969816-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969816-1
TE Connectivity
08P UMNL HDR ASSY R/A, SCKT V0 GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |