-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL HDR ASSY, SCKT V0 GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9680
|
Newark | P&s Conn Socket Header Assy 4 Circ Wdrain Hole |Amp Te Connectivity 1969804-1 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5210 | Buy Now |
DISTI #
17-1969804-1-ND
|
DigiKey | 04P UMNL HDR ASSY, SCKT V0 GW Min Qty: 1 Lead time: 16 Weeks Container: Box |
3000 In Stock |
|
$0.4972 / $1.1400 | Buy Now |
DISTI #
1969804-1
|
Avnet Americas | Conn Power SKT 4 POS 6.35mm Solder ST Through Hole 4 Terminal 1 Port Box - Bag (Alt: 1969804-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.4317 / $0.4557 | Buy Now |
DISTI #
571-1969804-1
|
Mouser Electronics | Pin & Socket Connectors SOCKET HEADER ASSY 4 CIRC WDRAIN HOLE UNI RoHS: Compliant | 5403 |
|
$0.4780 / $0.5600 | Buy Now |
DISTI #
V99:2348_16398438
|
Arrow Electronics | Conn Wire to Board SKT 4Power POS 6.35mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1643 | Americas - 1240 |
|
$0.0190 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.4510 | Buy Now |
DISTI #
AMP1969804-1
|
Heilind Electronics | 04P UMNL HDR ASSY, SCKT V0 GW | Americas - 0 in Stock |
|
$0.5603 / $0.5715 | Buy Now |
|
Onlinecomponents.com | 04P UMNL HDR ASSY, SCKT V0 GW RoHS: Compliant |
2958 Partner Stock |
|
$0.4614 / $0.7556 | Buy Now |
DISTI #
54147788
|
Verical | Conn Wire to Board SKT 4Power POS 6.35mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 2900 |
|
$0.5200 / $0.5400 | Buy Now |
DISTI #
25897769
|
Verical | Conn Wire to Board SKT 4Power POS 6.35mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 283 Package Multiple: 1 Date Code: 1643 | Americas - 1240 |
|
$0.0190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969804-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969804-1
TE Connectivity
04P UMNL HDR ASSY, SCKT V0 GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Description | Configuration Features: Number of Rows 1 | Number of Positions 4 | PCB Mount Orientation Vertical | Number of Power Positions 4 | Contact Features: Contact Retention Within Housing Without | Contact Mating Area Plating Material Thickness 150 – 200 MICIN | Contact Type Socket | Contact Mating Area Plating Material Tin | Contact Mating Area Plating Material Thickness 3.81 – 5.08 MICM | PCB Contact Termination Area Plating Material Pre-Tin | Contact Current Rating (Max) 12 AMP | Housing Features: Housing C | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-02 12:57:53 | |
Category CO2 Kg | 3.89 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |