Part Details for 1969688-3 by TE Connectivity
Overview of 1969688-3 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1969688-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM3568
|
Newark | Ptl 1X3 Pcb Header Vert Stdtmp Key A Nat |Amp Te Connectivity 1969688-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3167 |
|
$1.2200 / $1.9100 | Buy Now |
DISTI #
A126932-ND
|
DigiKey | CONN HEADER VERT 3POS 6MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8755 In Stock |
|
$0.8742 / $1.4600 | Buy Now |
DISTI #
1969688-3
|
Avnet Americas | PTL 1X3 PCB HEADER VERT STDTMP KEY A NAT - Bulk (Alt: 1969688-3) RoHS: Compliant Min Qty: 12600 Package Multiple: 1260 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7721 / $0.8322 | Buy Now |
DISTI #
571-1969688-3
|
Mouser Electronics | Headers & Wire Housings PTL PCB HEADER ASSM STDTEMP VERT 1X3 RoHS: Compliant | 0 |
|
$0.9990 | Order Now |
|
Future Electronics | Connector Header Through Hole 3 position 0.236 (6.00mm) RoHS: Compliant pbFree: Yes Min Qty: 12600 Package Multiple: 1260 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.8550 | Buy Now |
DISTI #
AMP1969688-3
|
Heilind Electronics | PTL PCB HEADER ASSM STDTEMP VERT 1X3 | Americas - 18 in Stock |
|
$1.3195 | Buy Now |
|
Onlinecomponents.com | Connector Power HDR 3 POS 6mm Solder ST Thru-Hole Carton RoHS: Compliant |
3265 In Stock |
|
$0.8530 / $1.2880 | Buy Now |
DISTI #
81011278
|
Verical | Conn Wire to Board HDR 3Power POS 6mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 11088 |
|
$1.0500 | Buy Now |
DISTI #
65694732
|
Verical | Conn Wire to Board HDR 3Power POS 6mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 2660 |
|
$0.9400 / $1.0100 | Buy Now |
DISTI #
58152788
|
Verical | Conn Wire to Board HDR 3Power POS 6mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 507 |
|
$0.9400 / $1.0100 | Buy Now |
Part Details for 1969688-3
1969688-3 CAD Models
1969688-3 Part Data Attributes
|
1969688-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969688-3
TE Connectivity
(1969688-3) PTL 1X3 PCB HEADER VERT STDTMP KEY A NAT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 19A | |
Mating Information | 1-1971773-3 | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Current (Signal) | 19 A | |
Rated Voltage | 600 V | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |